
145070-2 | |
|---|---|
DigiKey Part Number | 2434-145070-2-ND |
Manufacturer | |
Manufacturer Product Number | 145070-2 |
Description | P6 PENTALOBE SCREWDRIVER 2009 15 |
Customer Reference | |
Detailed Description | P6 Pentalobe Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Pentalobe | |
Size | P6 | |
Length - Blade | - | |
Length - Overall | - | |
Features | Ergonomic, ESD Safe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,91478 € | 274,04 € |
| Unit Price without VAT: | 11,91478 € |
|---|---|
| Unit Price with VAT: | 14,17859 € |

