
145059-3 | |
|---|---|
DigiKey Part Number | 2434-145059-3-ND |
Manufacturer | |
Manufacturer Product Number | 145059-3 |
Description | PROBE AND PICK SET / USA / 10 MI |
Customer Reference | |
Detailed Description | Probe Set Multiple Tips Stainless Steel Length |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Probe Set | |
Tip Shape | Multiple Tips | |
Features | Set of 4 | |
Material | Stainless Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 39,74571 € | 278,22 € |
| Unit Price without VAT: | 39,74571 € |
|---|---|
| Unit Price with VAT: | 47,29739 € |

