
145038-1 | |
|---|---|
DigiKey Part Number | 2434-145038-1-ND |
Manufacturer | |
Manufacturer Product Number | 145038-1 |
Description | ILLUMINATED MAGNIFIER TABLE LAMP |
Customer Reference | |
Detailed Description | Lamp and Magnifier 10 Diopter (3.5x), 3.50" (88.9mm) Diameter Fluorescent |
Category | Bulb Fluorescent |
Manufacturer iFixit | Arm 12.00" (304.8mm) |
Packaging Bulk | Color Black |
Part Status Active | Mounting Type Base |
Lamp/Magnifier Type Lamp and Magnifier | Cord Length 5' (1.52m) |
Voltage 120VAC | Base Product Number |
Lens Style/Size 10 Diopter (3.5x), 3.50" (88.9mm) Diameter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 29,43556 € | 264,92 € |
| Unit Price without VAT: | 29,43556 € |
|---|---|
| Unit Price with VAT: | 35,02832 € |


