
145036-2 | |
|---|---|
DigiKey Part Number | 2434-145036-2-ND |
Manufacturer | |
Manufacturer Product Number | 145036-2 |
Description | TABLE MAT - BLACK GRAY 1.97' |
Customer Reference | |
Detailed Description | Table, Workbench Grounding Mat Black, Gray 1.97' (0.60m) X 1.64' (0.50m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 1.97' (0.60m) | |
Width | 1.64' (0.50m) | |
Thickness | - | |
Color | Black, Gray | |
Material | - | |
Features | - | |
Includes | Ground Cord | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 44,71667 € | 268,30 € |
| Unit Price without VAT: | 44,71667 € |
|---|---|
| Unit Price with VAT: | 53,21284 € |

