
145035-6 | |
|---|---|
DigiKey Part Number | 2434-145035-6-ND |
Manufacturer | |
Manufacturer Product Number | 145035-6 |
Description | DIGITAL MULTIMETER / BLUE MCH923 |
Customer Reference | |
Detailed Description | Handheld Digital (DMM) Multimeter Digit Display Function Features |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | - | |
Function | - | |
Functions, Extra | - | |
Features | - | |
Ranging | - | |
Response | - | |
Ratings | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 19,86643 € | 278,13 € |
| Unit Price without VAT: | 19,86643 € |
|---|---|
| Unit Price with VAT: | 23,64105 € |

