
145025-2 | |
|---|---|
DigiKey Part Number | 2434-145025-2-ND |
Manufacturer | |
Manufacturer Product Number | 145025-2 |
Description | 1.5MM HEX SCREWDRIVER / MOODY - |
Customer Reference | |
Detailed Description | 1.5mm Hex Screwdriver |
Category | Tip Type Hex |
Manufacturer iFixit | Size 1.5mm |
Packaging Bulk | Features Ergonomic, ESD Safe |
Part Status Active | Base Product Number |
Tool Type Screwdriver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,80296 € | 264,68 € |
| Unit Price without VAT: | 9,80296 € |
|---|---|
| Unit Price with VAT: | 11,66552 € |

