Image for 145024-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145024-1

DigiKey Part Number
2434-145024-1-ND
Manufacturer
Manufacturer Product Number
145024-1
Description
LARGE NEEDLE NOSE PLIERS
Customer Reference
Detailed Description
Standard Pliers Needle Nose Partially Serrated 8.00" (203.2mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Straight
Manufacturer
iFixit
Jaw Type
Partially Serrated
Packaging
Bulk
Features
Soft Grips
Part Status
Active
Length
8.00" (203.2mm)
Tool Type
Standard
Base Product Number
Tip Type
Needle Nose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
544,89519 €264,34 €
Unit Price without VAT:4,89519 €
Unit Price with VAT:5,82528 €