Image for 145020-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145020-2

DigiKey Part Number
2434-145020-2-ND
Manufacturer
Manufacturer Product Number
145020-2
Description
TWEEZERS / POINTED / PRO / ESD S
Customer Reference
Detailed Description
Tweezers ESD Safe Pointed Sharp
Product Attributes
Type
Description
Select All
Category
Manufacturer
iFixit
Series
-
Packaging
Bulk
Part Status
Active
Features
ESD Safe
Tip Style
Pointed
Tip Type
Sharp
Tip Shape
Straight
Length - Overall
-
Pattern Number
-
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
544,95667 €267,66 €
Unit Price without VAT:4,95667 €
Unit Price with VAT:5,89844 €