
145011-4 | |
|---|---|
DigiKey Part Number | 2434-145011-4-ND |
Manufacturer | |
Manufacturer Product Number | 145011-4 |
Description | FLATHEAD 3/32" OR 2.5 MM SCREWDR |
Customer Reference | |
Detailed Description | 3/32" Slotted Screwdriver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/32" | |
Length - Blade | - | |
Length - Overall | - | |
Features | Ergonomic, ESD Safe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,94462 € | 270,84 € |
| Unit Price without VAT: | 6,94462 € |
|---|---|
| Unit Price with VAT: | 8,26410 € |

