
145011-2 | |
|---|---|
DigiKey Part Number | 2434-145011-2-ND |
Manufacturer | |
Manufacturer Product Number | 145011-2 |
Description | FLATHEAD 3/32" OR 2.5 MM SCREWDR |
Customer Reference | |
Detailed Description | 3/32" Slotted Screwdriver |
Category | Tool Type Screwdriver |
Manufacturer iFixit | Tip Type Slotted |
Packaging Bulk | Size 3/32" |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,84000 € | 266,56 € |
| Unit Price without VAT: | 7,84000 € |
|---|---|
| Unit Price with VAT: | 9,32960 € |

