
116037-3 | |
|---|---|
DigiKey Part Number | 2434-116037-3-ND |
Manufacturer | |
Manufacturer Product Number | 116037-3 |
Description | CBL ASY USB-LIGHTNING 3.28' 5 PC |
Customer Reference | |
Detailed Description | Cable Assembly USB A Female Receptacle to i5 Lightning Connector 3.28' (1.00m) |
Category | Length 3.28' (1.00m) |
Manufacturer iFixit | Cable Type Round |
Series | Color White |
Packaging Bulk | Usage Sync and Charge |
Part Status Active | Base Product Number |
Connector Type USB A Female Receptacle to i5 Lightning Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 38,61143 € | 270,28 € |
| Unit Price without VAT: | 38,61143 € |
|---|---|
| Unit Price with VAT: | 45,94760 € |

