Parametric Equivalent

111051-1 | |
|---|---|
DigiKey Part Number | 2434-111051-1-ND |
Manufacturer | |
Manufacturer Product Number | 111051-1 |
Description | MODULE DDR4 SDRAM 16GB 260DIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 260-DIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2666 | |
Package / Case | 260-DIMM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 228,60500 € | 457,21 € |
| Unit Price without VAT: | 228,60500 € |
|---|---|
| Unit Price with VAT: | 272,03995 € |

