
111049-1 | |
|---|---|
DigiKey Part Number | 2434-111049-1-ND |
Manufacturer | |
Manufacturer Product Number | 111049-1 |
Description | MODULE DDR3 SDRAM 16GB 204DIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 16GB 204-DIMM |
Category | Memory Size 16GB |
Manufacturer iFixit | Transfer Rate (Mb/s, MT/s, MHz) 1866 |
Packaging Bulk | Package / Case 204-DIMM |
Part Status Active | Base Product Number |
Memory Type DDR3 SDRAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 209,40500 € | 418,81 € |
| Unit Price without VAT: | 209,40500 € |
|---|---|
| Unit Price with VAT: | 249,19195 € |

