
111046-1 | |
|---|---|
DigiKey Part Number | 2434-111046-1-ND |
Manufacturer | |
Manufacturer Product Number | 111046-1 |
Description | MODULE DDR4 SDRAM 8GB 260DIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 260-DIMM |
Category | Memory Size 8GB |
Manufacturer iFixit | Transfer Rate (Mb/s, MT/s, MHz) 2400 |
Packaging Bulk | Package / Case 260-DIMM |
Part Status Active | Base Product Number |
Memory Type DDR4 SDRAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 78,51750 € | 314,07 € |
| Unit Price without VAT: | 78,51750 € |
|---|---|
| Unit Price with VAT: | 93,43583 € |

