
111042-2 | |
|---|---|
DigiKey Part Number | 2434-111042-2-ND |
Manufacturer | |
Manufacturer Product Number | 111042-2 |
Description | MODULE DDR3L SDRAM 2GB 204DIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3L SDRAM 2GB 204-DIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR3L SDRAM | |
Memory Size | 2GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 204-DIMM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 26,44000 € | 290,84 € |
| Unit Price without VAT: | 26,44000 € |
|---|---|
| Unit Price with VAT: | 31,46360 € |

