
111038-1 | |
|---|---|
DigiKey Part Number | 2434-111038-1-ND |
Manufacturer | |
Manufacturer Product Number | 111038-1 |
Description | MODULE DDR2 SDRAM 4GB 200DIMM |
Customer Reference | |
Detailed Description | Memory Module DDR2 SDRAM 4GB 200-DIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR2 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 800 | |
Package / Case | 200-DIMM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 92,76000 € | 278,28 € |
| Unit Price without VAT: | 92,76000 € |
|---|---|
| Unit Price with VAT: | 110,38440 € |

