
111031-1 | |
|---|---|
DigiKey Part Number | 2434-111031-1-ND |
Manufacturer | |
Manufacturer Product Number | 111031-1 |
Description | MODULE DDR2 SDRAM 4GB 200DIMM |
Customer Reference | |
Detailed Description | Memory Module DDR2 SDRAM 4GB 200-DIMM |
Category | Memory Size 4GB |
Manufacturer iFixit | Transfer Rate (Mb/s, MT/s, MHz) 667 |
Packaging Bulk | Package / Case 200-DIMM |
Part Status Active | Base Product Number |
Memory Type DDR2 SDRAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 78,51750 € | 314,07 € |
| Unit Price without VAT: | 78,51750 € |
|---|---|
| Unit Price with VAT: | 93,43583 € |

