Image for 107151-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107151-1

DigiKey Part Number
2434-107151-1-ND
Manufacturer
Manufacturer Product Number
107151-1
Description
250GB M.2 MODULE SATA III
Customer Reference
Detailed Description
250GB SATA III M.2 Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
iFixit
Series
-
Packaging
Bulk
Part Status
Active
Memory Size
250GB
Memory Type
-
Form Factor
M.2 Module
Speed - Read
560MB/s
Speed - Write
510MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
-
Weight
-
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
392,76000 €278,28 €
Unit Price without VAT:92,76000 €
Unit Price with VAT:110,38440 €