Image for 107143-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107143-1

DigiKey Part Number
2434-107143-1-ND
Manufacturer
Manufacturer Product Number
107143-1
Description
SSD 250GB 2.5" SATAIII PART ONLY
Customer Reference
Detailed Description
250GB SATA III 2.5"
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
560MB/s
Manufacturer
iFixit
Speed - Write
510MB/s
Packaging
Bulk
Type
SATA III
Part Status
Active
Size / Dimension
69.85mm x 7.00mm
Memory Size
250GB
Base Product Number
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3104,69333 €314,08 €
Unit Price without VAT:104,69333 €
Unit Price with VAT:124,58506 €