
107132-1 | |
|---|---|
DigiKey Part Number | 2434-107132-1-ND |
Manufacturer | |
Manufacturer Product Number | 107132-1 |
Description | SSD 1TB 2.5" SATA III PART ONLY |
Customer Reference | |
Detailed Description | 1TB SATA III 2.5" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | - | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 510MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | 69.85mm x 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 238,54500 € | 477,09 € |
| Unit Price without VAT: | 238,54500 € |
|---|---|
| Unit Price with VAT: | 283,86855 € |

