
107128-1 | |
|---|---|
DigiKey Part Number | 2434-107128-1-ND |
Manufacturer | |
Manufacturer Product Number | 107128-1 |
Description | SSD 2TB 3.5" SATA III HARD DRIVE |
Customer Reference | |
Detailed Description | 2TB SATA III 3.5" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 2TB | |
Memory Type | - | |
Form Factor | 3.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | 88.90mm x 25.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 192,10500 € | 384,21 € |
| Unit Price without VAT: | 192,10500 € |
|---|---|
| Unit Price with VAT: | 228,60495 € |

