9FGV0831CKILF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,55000 €
Datasheet
48-VFQFPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-VFQFPN

9FGV0831CKILF

DigiKey Part Number
800-3270-ND
Manufacturer
Manufacturer Product Number
9FGV0831CKILF
Description
IC CLOCK GENERATOR 48VFQPN
Customer Reference
Detailed Description
PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 48-VFQFPN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Crystal
Output
HCSL, LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VFQFPN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types