
74FCT163245APAG | |
---|---|
DigiKey Part Number | 2156-74FCT163245APAG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT163245APAG |
Description | IC TXRX NON-INVERT 3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDT, Integrated Device Technology Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
78 | 3,30256 € | 257,60 € |
Unit Price without VAT: | 3,30256 € |
---|---|
Unit Price with VAT: | 3,93005 € |