Similar

527R-01LFT | |
|---|---|
DigiKey Part Number | 527R-01LFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 527R-01LFT |
Description | IC FANOUT BUFFER 28QSOP |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 160MHz 1 28-SSOP (0.154", 3.90mm Width) |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 160MHz |
Part Status Obsolete | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Fanout Buffer (Distribution), Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Output Clock | Supplier Device Package 28-QSOP |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8T49N240-998NLGI8 | Renesas Electronics Corporation | 0 | 8T49N240-998NLGI8-ND | 5,32559 € | Similar |


