
YW-E01 | |
|---|---|
DigiKey Part Number | 1885-YW-E01-ND |
Manufacturer | |
Manufacturer Product Number | YW-E01 |
Description | CONTACT BLK SPST 10A 120V/8A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 10A @ 120VAC, 8A @ 24VDC |
Category | Circuit SPST-NC |
Manufacturer IDEC | Requires Switch Body |
Series | Termination Style Screw Terminal |
Packaging Bulk | Contact Rating @ Voltage 10A @ 120VAC, 8A @ 24VDC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series IDEC, YB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,22000 € | 9,22 € |
| 10 | 7,96200 € | 79,62 € |
| 25 | 7,50720 € | 187,68 € |
| 50 | 7,18020 € | 359,01 € |
| 100 | 6,86700 € | 686,70 € |
| 250 | 6,47316 € | 1.618,29 € |
| 500 | 6,18956 € | 3.094,78 € |
| 1.000 | 5,91791 € | 5.917,91 € |
| Unit Price without VAT: | 9,22000 € |
|---|---|
| Unit Price with VAT: | 10,97180 € |


