Parametric Equivalent

YC1U-9BA480 | |
|---|---|
DigiKey Part Number | 1885-YC1U-9BA480-ND |
Manufacturer | |
Manufacturer Product Number | YC1U-9BA480 |
Description | CONTACTOR IEC 9A 480VAC COIL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 480VAC Coil Chassis Mount, DIN Rail |
Category | Switching Voltage 600VAC - Max |
Manufacturer IDEC | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -20°C ~ 55°C |
Part Status Active | Must Operate Voltage 336 VAC |
Mounting Type Chassis Mount, DIN Rail | Coil Current 8.3 mA |
Coil Voltage 480VAC | Coil Power 4W |
Contact Form 3PST-NO (3 Form A) | Coil Resistance 57.6kOhms |
Contact Rating (Current) 9 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC1U-9A480 | IDEC | 0 | 1885-YC1U-9A480-ND | 59,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,10000 € | 59,10 € |
| Unit Price without VAT: | 59,10000 € |
|---|---|
| Unit Price with VAT: | 70,32900 € |

