YC1U-9A110 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 59,10000 €
Image for YC1U-9A110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC1U-9A110

DigiKey Part Number
1885-YC1U-9A110-ND
Manufacturer
Manufacturer Product Number
YC1U-9A110
Description
CONTACTOR IEC 9A 110VAC COIL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 9 A 110VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
600VAC - Max
Manufacturer
IDEC
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operating Temperature
-20°C ~ 55°C
Part Status
Active
Must Operate Voltage
77 VAC
Mounting Type
Chassis Mount, DIN Rail
Coil Current
36.4 mA
Coil Voltage
110VAC
Coil Power
4W
Contact Form
3PST-NO (3 Form A)
Coil Resistance
3.03kOhms
Contact Rating (Current)
9 A
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YC1U-9BA110IDEC01885-YC1U-9BA110-ND59,10000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,10000 €59,10 €
Manufacturers Standard Package
Unit Price without VAT:59,10000 €
Unit Price with VAT:70,32900 €