
YC1U-80A110 | |
|---|---|
DigiKey Part Number | 1885-YC1U-80A110-ND |
Manufacturer | |
Manufacturer Product Number | YC1U-80A110 |
Description | CONTACTOR IEC 70A 110VAC COIL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 70 A 110VAC Coil Chassis Mount, DIN Rail |
Category | Switching Voltage 600VAC - Max |
Manufacturer IDEC | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -20°C ~ 55°C |
Part Status Active | Must Operate Voltage 82.5 VAC |
Mounting Type Chassis Mount, DIN Rail | Coil Current 68.2 mA |
Coil Voltage 110VAC | Coil Power 7.5W |
Contact Form 3PST-NO (3 Form A) | Coil Resistance 1.61kOhms |
Contact Rating (Current) 70 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,94000 € | 216,94 € |
| Unit Price without VAT: | 216,94000 € |
|---|---|
| Unit Price with VAT: | 258,15860 € |

