Parametric Equivalent

YC1U-32RA208 | |
|---|---|
DigiKey Part Number | 1885-YC1U-32RA208-ND |
Manufacturer | |
Manufacturer Product Number | YC1U-32RA208 |
Description | CONTACTOR IEC 32A 208VAC COIL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 32 A 208VAC Coil Chassis Mount, DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 208VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 32 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 55°C | |
Must Operate Voltage | 156 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Current | 24 mA | |
Coil Power | 5W | |
Coil Resistance | 8.65kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,81000 € | 133,81 € |
| Unit Price without VAT: | 133,81000 € |
|---|---|
| Unit Price with VAT: | 159,23390 € |

