Image for YC1U-22A240 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC1U-22A240

DigiKey Part Number
1885-YC1U-22A240-ND
Manufacturer
Manufacturer Product Number
YC1U-22A240
Description
CONTACTOR IEC 22A 240VAC COIL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 22 A 240VAC Coil Chassis Mount, DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
3PST-NO (3 Form A)
Manufacturer
IDEC
Contact Rating (Current)
22 A
Series
Switching Voltage
600VAC - Max
Packaging
Bulk
Features
Auxiliary Contacts
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Operating Temperature
-20°C ~ 55°C
Coil Voltage
240VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1117,51000 €117,51 €
Manufacturers Standard Package
Unit Price without VAT:117,51000 €
Unit Price with VAT:139,83690 €