Parametric Equivalent

YC1U-11BA240 | |
|---|---|
DigiKey Part Number | 1885-YC1U-11BA240-ND |
Manufacturer | |
Manufacturer Product Number | YC1U-11BA240 |
Description | CONTACTOR IEC 11A 240VAC COIL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 11 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 600VAC - Max |
Manufacturer IDEC | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -20°C ~ 55°C |
Part Status Active | Must Operate Voltage 168 VAC |
Mounting Type Chassis Mount, DIN Rail | Coil Current 16.7 mA |
Coil Voltage 240VAC | Coil Power 4W |
Contact Form 3PST-NO (3 Form A) | Coil Resistance 14.4kOhms |
Contact Rating (Current) 11 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC1U-11A240 | IDEC | 0 | 1885-YC1U-11A240-ND | 66,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,99000 € | 66,99 € |
| Unit Price without VAT: | 66,99000 € |
|---|---|
| Unit Price with VAT: | 79,71810 € |

