YC1N-5A24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 39,55000 €
Image for YC1N-5A24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC1N-5A24

DigiKey Part Number
1885-YC1N-5A24-ND
Manufacturer
Manufacturer Product Number
YC1N-5A24
Description
MINI CONTACTOR 6A 24VAC COIL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 6 A 24VAC Coil Chassis Mount, DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
6 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 55°C
Must Operate Voltage
18 VAC
Must Release Voltage
-
Contact Material
-
Coil Current
83.3 mA
Coil Power
2W
Coil Resistance
288Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,55000 €39,55 €
Manufacturers Standard Package
Unit Price without VAT:39,55000 €
Unit Price with VAT:47,06450 €