YC1N-5A120 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 39,06000 €
Image for YC1N-5A120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC1N-5A120

DigiKey Part Number
1885-YC1N-5A120-ND
Manufacturer
Manufacturer Product Number
YC1N-5A120
Description
MINI CONTACTOR 6A 120VAC COIL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 6 A 120VAC Coil Chassis Mount, DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC - Max
Manufacturer
IDEC
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operating Temperature
-20°C ~ 55°C
Part Status
Active
Must Operate Voltage
90 VAC
Mounting Type
Chassis Mount, DIN Rail
Coil Current
16.7 mA
Coil Voltage
120VAC
Coil Power
2W
Contact Form
3PST-NO (3 Form A)
Coil Resistance
7.2kOhms
Contact Rating (Current)
6 A
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YC1N-5BA120IDEC01885-YC1N-5BA120-ND39,06000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,06000 €39,06 €
Manufacturers Standard Package
Unit Price without VAT:39,06000 €
Unit Price with VAT:46,48140 €