
YC1N-220A24 | |
|---|---|
DigiKey Part Number | 1885-YC1N-220A24-ND |
Manufacturer | |
Manufacturer Product Number | YC1N-220A24 |
Description | CONTACTOR IEC 220A 24VAC COIL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 220 A 24VAC Coil Chassis Mount, DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 220 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 55°C | |
Must Operate Voltage | 18 VAC | |
Must Release Voltage | 10.8 VAC | |
Contact Material | - | |
Coil Current | 625 mA | |
Coil Power | 15W | |
Coil Resistance | 38.4Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.060,16000 € | 1.060,16 € |
| Unit Price without VAT: | 1.060,16000 € |
|---|---|
| Unit Price with VAT: | 1.261,59040 € |

