
YC1N-180A24 | |
|---|---|
DigiKey Part Number | 1885-YC1N-180A24-ND |
Manufacturer | |
Manufacturer Product Number | YC1N-180A24 |
Description | CONTACTOR IEC 182A 24VAC COIL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 182 A 24VAC Coil Chassis Mount, DIN Rail |
Category | Switching Voltage 600VAC - Max |
Manufacturer IDEC | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -20°C ~ 55°C |
Part Status Active | Must Operate Voltage 18 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 10.8 VAC |
Coil Voltage 24VAC | Coil Current 1.5 A |
Contact Form 3PST-NO (3 Form A) | Coil Power 35W |
Contact Rating (Current) 182 A | Coil Resistance 16.46Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 749,33000 € | 749,33 € |
| Unit Price without VAT: | 749,33000 € |
|---|---|
| Unit Price with VAT: | 891,70270 € |

