
YC1N-150A240 | |
|---|---|
DigiKey Part Number | 1885-YC1N-150A240-ND |
Manufacturer | |
Manufacturer Product Number | YC1N-150A240 |
Description | CONTACTOR IEC 138A 240VAC COIL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 138 A 240VAC Coil Chassis Mount, DIN Rail |
Category | Switching Voltage 600VAC - Max |
Manufacturer IDEC | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -20°C ~ 55°C |
Part Status Active | Must Operate Voltage 180 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 108 VAC |
Coil Voltage 240VAC | Coil Current 145.8 mA |
Contact Form 3PST-NO (3 Form A) | Coil Power 35W |
Contact Rating (Current) 138 A | Coil Resistance 1.65kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,84000 € | 573,84 € |
| Unit Price without VAT: | 573,84000 € |
|---|---|
| Unit Price with VAT: | 682,86960 € |

