Parametric Equivalent

YC1N-125A120 | |
|---|---|
DigiKey Part Number | 1885-YC1N-125A120-ND |
Manufacturer | |
Manufacturer Product Number | YC1N-125A120 |
Description | CONTACTOR IEC 115A 120VAC COIL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 115 A 120VAC Coil Chassis Mount, DIN Rail |
Category | Switching Voltage 600VAC - Max |
Manufacturer IDEC | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -20°C ~ 55°C |
Part Status Active | Must Operate Voltage 90 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 72 VAC |
Coil Voltage 120VAC | Coil Current 96.7 mA |
Contact Form 3PST-NO (3 Form A) | Coil Power 11.6W |
Contact Rating (Current) 115 A | Coil Resistance 1.24kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC1N-125LA120 | IDEC | 0 | 1885-YC1N-125LA120-ND | 295,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,30000 € | 317,30 € |
| Unit Price without VAT: | 317,30000 € |
|---|---|
| Unit Price with VAT: | 377,58700 € |

