Parametric Equivalent

YC1K-6BD24 | |
|---|---|
DigiKey Part Number | 1885-YC1K-6BD24-ND |
Manufacturer | |
Manufacturer Product Number | YC1K-6BD24 |
Description | MINI CONTACTOR 8A 24VDC COIL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 8 A 24VDC Coil Chassis Mount, DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 55°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Current | 125 mA | |
Coil Power | 3W | |
Coil Resistance | 192Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,85000 € | 59,85 € |
| Unit Price without VAT: | 59,85000 € |
|---|---|
| Unit Price with VAT: | 71,22150 € |

