Parametric Equivalent

YC1K-5D110 | |
|---|---|
DigiKey Part Number | 1885-YC1K-5D110-ND |
Manufacturer | |
Manufacturer Product Number | YC1K-5D110 |
Description | MINI CONTACTOR 6A 110VDC COIL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 6 A 110VDC Coil Chassis Mount, DIN Rail |
Category | Switching Voltage 600VAC - Max |
Manufacturer IDEC | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -20°C ~ 55°C |
Part Status Active | Must Operate Voltage 82.5 VDC |
Mounting Type Chassis Mount, DIN Rail | Coil Current 27.3 mA |
Coil Voltage 110VDC | Coil Power 3W |
Contact Form 3PST-NO (3 Form A) | Coil Resistance 4.03kOhms |
Contact Rating (Current) 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC1K-5BD110 | IDEC | 0 | 1885-YC1K-5BD110-ND | 47,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,15000 € | 47,15 € |
| Unit Price without VAT: | 47,15000 € |
|---|---|
| Unit Price with VAT: | 56,10850 € |

