YC1K-5BD24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 47,15000 €
Contactor 3PST-NO (3 Form A) 6 A 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC1K-5BD24

DigiKey Part Number
1885-YC1K-5BD24-ND
Manufacturer
Manufacturer Product Number
YC1K-5BD24
Description
MINI CONTACTOR 6A 24VDC COIL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 6 A 24VDC Coil Chassis Mount, DIN Rail
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
600VAC - Max
Manufacturer
IDEC
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operating Temperature
-20°C ~ 55°C
Part Status
Active
Must Operate Voltage
18 VDC
Mounting Type
Chassis Mount, DIN Rail
Coil Current
125 mA
Coil Voltage
24VDC
Coil Power
3W
Contact Form
3PST-NO (3 Form A)
Coil Resistance
192Ohms
Contact Rating (Current)
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YC1K-5D24IDEC01885-YC1K-5D24-ND47,15000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,15000 €47,15 €
Manufacturers Standard Package
Unit Price without VAT:47,15000 €
Unit Price with VAT:56,10850 €