Image for XW1E-BV4TG01MR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XW1E-BV4TG01MR

DigiKey Part Number
1885-XW1E-BV4TG01MR-ND
Manufacturer
Manufacturer Product Number
XW1E-BV4TG01MR
Description
SW ESTOP PULL/TWST RESET 5A 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off
Manufacturer
IDEC
Current Rating (Amps)
5A (AC), 2A (DC)
Series
Voltage Rating - AC
125 V
Packaging
Bulk
Voltage Rating - DC
30 V
Part Status
Active
Panel Cutout Dimensions
Circular - 22.30mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Reset Operation
Pull or Twist
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
SPST-NC
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,24000 €39,24 €
Manufacturers Standard Package
Unit Price without VAT:39,24000 €
Unit Price with VAT:46,69560 €