
XW1E-BV422M-RH-EMO | |
|---|---|
DigiKey Part Number | 1885-XW1E-BV422M-RH-EMO-ND |
Manufacturer | |
Manufacturer Product Number | XW1E-BV422M-RH-EMO |
Description | SW ESTOP PULL/TWST RESET 5A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | 4PST-2NO/2NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 60°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,79000 € | 52,79 € |
| Unit Price without VAT: | 52,79000 € |
|---|---|
| Unit Price with VAT: | 62,82010 € |










