Image for XW1E-BV402M-Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XW1E-BV402M-Y

DigiKey Part Number
1885-XW1E-BV402M-Y-ND
Manufacturer
Manufacturer Product Number
XW1E-BV402M-Y
Description
22MM SOFT STOP SWITCH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset Operation
Pull
Manufacturer
IDEC
Circuit
DPST-NC
Series
Switch Function
On-Off
Packaging
Bulk
Panel Cutout Dimensions
Circular - 22.00mm Dia
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,37000 €37,37 €
Manufacturers Standard Package
Unit Price without VAT:37,37000 €
Unit Price with VAT:44,47030 €