
XN5E-BV422MR | |
|---|---|
DigiKey Part Number | 1885-XN5E-BV422MR-ND |
Manufacturer | |
Manufacturer Product Number | XN5E-BV422MR |
Description | SW ESTOP PULL/TWST RESET 5A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front Padlock Style |
Datasheet | Datasheet |
Category | Features Padlock Style |
Manufacturer IDEC | Current Rating (Amps) 5A (AC), 2A (DC) |
Series | Voltage Rating - AC 125 V |
Packaging Bulk | Voltage Rating - DC 30 V |
Part Status Active | Panel Cutout Dimensions Circular - 30.50mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Pull or Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit 4PST-2NO/2NC | Operating Temperature -25°C ~ 60°C |
Switch Function On-Off, Off-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,66000 € | 92,66 € |
| Unit Price without VAT: | 92,66000 € |
|---|---|
| Unit Price with VAT: | 110,26540 € |

