Image for XN4E-LL403Q4MR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XN4E-LL403Q4MR

DigiKey Part Number
1885-XN4E-LL403Q4MR-ND
Manufacturer
Manufacturer Product Number
XN4E-LL403Q4MR
Description
SWITCH ESTOP TWIST RESET 5A 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch 3PST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A (AC), 2A (DC)
Manufacturer
IDEC
Voltage Rating - AC
125 V
Series
Voltage Rating - DC
30 V
Packaging
Bulk
Panel Cutout Dimensions
Circular - 30.50mm Dia
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Reset Operation
Twist
Operating Temperature
-25°C ~ 55°C
Circuit
3PST-NC
Illumination Voltage (Nominal)
24 VAC/DC
Switch Function
On-Off
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1150,43000 €150,43 €
Manufacturers Standard Package
Unit Price without VAT:150,43000 €
Unit Price with VAT:179,01170 €