
XN4E-BL422MFRH | |
|---|---|
DigiKey Part Number | 1885-XN4E-BL422MFRH-ND |
Manufacturer | |
Manufacturer Product Number | XN4E-BL422MFRH |
Description | 30M PADLOCK ESTOP 2NC-2NO IP20 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front |
Category | Switch Function On-Off, Off-On |
Manufacturer IDEC | Current Rating (Amps) 5A (AC/DC) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Voltage Rating - DC 30 V |
Part Status Active | Panel Cutout Dimensions Circular - 30.50mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Pull | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit 4PST-2NO/2NC | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,14000 € | 130,14 € |
| Unit Price without VAT: | 130,14000 € |
|---|---|
| Unit Price with VAT: | 154,86660 € |

