



XN4E-BL413MR | |
|---|---|
DigiKey Part Number | 1885-1339-ND |
Manufacturer | |
Manufacturer Product Number | XN4E-BL413MR |
Description | SWITCH ESTOP TWIST RESET 5A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 4PST-3NC/1NO Panel Mount, Front Padlock Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | 4PST-3NC/1NO | |
Switch Function | On-Off, Off-On | |
Features | Padlock Style | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,73000 € | 135,73 € |
| 5 | 118,38800 € | 591,94 € |
| 10 | 111,60300 € | 1.116,03 € |
| 25 | 103,21280 € | 2.580,32 € |
| 50 | 97,27320 € | 4.863,66 € |
| Unit Price without VAT: | 135,73000 € |
|---|---|
| Unit Price with VAT: | 161,51870 € |

