Emergency Stop Switch 4PST-NC Panel Mount, Front Padlock Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch 4PST-NC Panel Mount, Front Padlock Style
XN4E-BL404MR
XN4E-BL404MR

XN4E-BL404MR

DigiKey Part Number
1885-1338-ND
Manufacturer
Manufacturer Product Number
XN4E-BL404MR
Description
SWITCH ESTOP TWIST RESET 5A 125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch 4PST-NC Panel Mount, Front Padlock Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
4PST-NC
Switch Function
On-Off
Features
Padlock Style
Current Rating (Amps)
5A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Panel Cutout Dimensions
Circular - 30.50mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 60°C
Illumination Voltage (Nominal)
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1134,05000 €134,05 €
5116,91600 €584,58 €
10110,21600 €1.102,16 €
25101,92960 €2.548,24 €
5096,06380 €4.803,19 €
Manufacturers Standard Package
Unit Price without VAT:134,05000 €
Unit Price with VAT:159,51950 €