



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | Padlock Style | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,21000 € | 117,21 € |
| 5 | 102,23200 € | 511,16 € |
| 10 | 96,37500 € | 963,75 € |
| 25 | 89,13120 € | 2.228,28 € |
| 50 | 84,00380 € | 4.200,19 € |
| 100 | 79,15970 € | 7.915,97 € |
| Unit Price without VAT: | 117,21000 € |
|---|---|
| Unit Price with VAT: | 139,47990 € |

