



XN1E-BV422MR | |
|---|---|
DigiKey Part Number | 1885-1402-ND |
Manufacturer | |
Manufacturer Product Number | XN1E-BV422MR |
Description | SWITCH ESTOP TWIST RESET 5A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XN1E-BV422MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | 4PST-2NO/2NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,79000 € | 90,79 € |
| 5 | 79,20000 € | 396,00 € |
| 10 | 74,66500 € | 746,65 € |
| 25 | 69,05480 € | 1.726,37 € |
| 50 | 65,08360 € | 3.254,18 € |
| 100 | 61,33260 € | 6.133,26 € |
| Unit Price without VAT: | 90,79000 € |
|---|---|
| Unit Price with VAT: | 108,04010 € |

